887-027-524-104

Heilind Number:EDA887-027-524-104
Manufacturer:EDAC
Manufacturer Number:887-027-524-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-027-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-027-524-104

Detailed Description

Upgrade your circuit connections with our High Temp Card Edge Connector, designed for maximum performance in demanding environments. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing material, this connector not only delivers on aesthetics but also on durability. Featuring a single row layout with 27 copper alloy contact positions, it ensures reliable power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing provide efficient signal routing on your PCB. Operating flawlessly in temperature ranges from -40 to 105°C, it's ideal for industrial applications where resilience is key. Trust in the quality and precision of this connector for seamless board-to-board connections.