887-027-541-104

Heilind Number:EDA887-027-541-104
Manufacturer:EDAC
Manufacturer Number:887-027-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-027-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-027-541-104

Detailed Description

Enhance your high temperature board-to-board connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With a single row layout and 27 positions, it offers ample connectivity options while maintaining a compact design. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in industries such as automotive, aerospace, and telecommunications. Trust in its straight mount orientation for seamless integration and count on its 3A amperage rating for consistent power delivery. Elevate your PCB connectivity with this essential component.