887-027-542-101

Heilind Number:EDA887-027-542-101
Manufacturer:EDAC
Manufacturer Number:887-027-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-027-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-027-542-101

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, it features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in extreme conditions. With 27 positions and a 1-row configuration, it offers ample connectivity options for your PCB applications. The Copper Alloy contact material and .156" pitch guarantee secure and efficient data transmission. Its straight mount orientation and .2" row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial and commercial settings. Trust in its durable construction and superior functionality for seamless board-to-board connections.