887-027-542-102

Heilind Number:EDA887-027-542-102
Manufacturer:EDAC
Manufacturer Number:887-027-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-027-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-027-542-102

Detailed Description

Enhance your high-temperature PCB connectivity with this meticulously engineered Card Edge Connector. Designed for optimal performance in demanding environments, its black housing crafted from UL 94V-0 Polyphenylene Sulfide ensures robust durability. With a single row configuration and 27 positions, this connector offers seamless integration for your circuitry. The Copper Alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent functionality even in extreme conditions. Perfect for board-to-board connections, it's a crucial component in any electronic assembly setup.