887-027-544-101

Heilind Number:EDA887-027-544-101
Manufacturer:EDAC
Manufacturer Number:887-027-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-027-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-027-544-101

Detailed Description

Enhance your electronic connections with our high-temp card edge connector in sleek black. Designed for performance and durability, this connector features a single row housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in demanding environments. With a contact material of copper alloy, it guarantees efficient conductivity. The .156-inch pitch and .2-inch row spacing accommodate precise positioning, while the 27 positions offer ample connectivity options. Suitable for straight mounting, it seamlessly integrates into your PCB setup. With an impressive operating temperature range of -40 to 105°C, this connector is built to withstand extreme conditions, making it an essential component for your electronic projects. Explore our full range of connectors for more high-quality solutions.