887-027-558-101

Heilind Number:EDA887-027-558-101
Manufacturer:EDAC
Manufacturer Number:887-027-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-027-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-027-558-101

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black design and is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row configuration and 27 positions, it offers seamless connectivity for your PCB applications. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide easy integration. Suitable for high-temperature environments, it operates efficiently in a range from -40 to 105 °C. Perfect for board-to-board connections, this right-angle mount connector is a must-have for your electronic projects. Elevate your connectivity with this essential component.