887-028-500-604

Heilind Number:EDA887-028-500-604
Manufacturer:EDAC
Manufacturer Number:887-028-500-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-500-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-500-604

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a single row layout and 28 positions, it offers ample space for seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees efficient conductivity. Operating flawlessly at temperatures ranging from -40 to 105 °C, it is ideal for industrial applications where high temperature resistance is crucial. Its .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation. Upgrade your setup with this essential component for seamless and efficient PCB connectivity.