887-028-520-103

Heilind Number:EDA887-028-520-103
Manufacturer:EDAC
Manufacturer Number:887-028-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-520-103

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector is built to withstand high temperatures, with an operating range from -40 to 105 °C. Featuring a single row layout with 28 positions, it offers a reliable solution for your board-to-board connections. The housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Contact points are crafted from Copper Alloy for efficient conductivity. With a pitch of .156 in and row spacing of .2 in, it guarantees precise alignment. Its straight mount orientation makes installation a breeze. Upgrade your system with this essential component, perfect for a wide range of applications in various industries.