887-028-520-108

Heilind Number:EDA887-028-520-108
Manufacturer:EDAC
Manufacturer Number:887-028-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-520-108

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, a crucial component designed for reliable performance in demanding environments. Crafted with precision, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Its Copper Alloy contacts, featuring a pitch of .156 inches, guarantee efficient power transmission with a current rating of 3 A. With 28 positions in a single row layout, it offers seamless integration for your circuit boards. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice. Trust in its quality and precision engineering to elevate your electronic connections to the next level.