887-028-520-201

Heilind Number:EDA887-028-520-201
Manufacturer:EDAC
Manufacturer Number:887-028-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-520-201

Detailed Description

Enhance your circuit board connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in temperature-sensitive environments, this black connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows and 28 positions, it offers ample connectivity for your electronic components. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance applications. Its straight mount orientation facilitates easy installation, making it ideal for a variety of projects in the electronics industry. Upgrade your connectivity solutions with this essential component.