887-028-520-202

Heilind Number:EDA887-028-520-202
Manufacturer:EDAC
Manufacturer Number:887-028-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-520-202

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable board-to-board PCB connections in high-temperature environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a current rating of 3 A and 28 positions spread across 2 rows, it offers ample connectivity options. The contact material, Copper Alloy, guarantees excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise positioning is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Its straight mount orientation simplifies installation, making it a versatile choice for various projects. Trust in its quality and performance for seamless PCB connectivity.