887-028-520-203

Heilind Number:EDA887-028-520-203
Manufacturer:EDAC
Manufacturer Number:887-028-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-520-203

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector features a sturdy housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of precision-machined Copper Alloy contacts, each boasting a 3 A amperage rating, it guarantees reliable power transmission. The .156-inch pitch and .2-inch row spacing accommodate 28 positions, facilitating seamless board-to-board connections. Whether straight or right-angled, its versatile mount orientation suits various layout requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial and commercial applications. Trust in its high-quality construction to meet your connectivity needs with efficiency and durability.