887-028-520-208

Heilind Number:EDA887-028-520-208
Manufacturer:EDAC
Manufacturer Number:887-028-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-520-208

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This sleek black connector features a sturdy housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts, it offers a total of 28 positions and a pitch of .156 inches, perfect for secure board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where thermal performance is crucial. Trust in the quality and precision of this essential component for your PCB assembly needs.