887-028-520-212

Heilind Number:EDA887-028-520-212
Manufacturer:EDAC
Manufacturer Number:887-028-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-520-212

Detailed Description

Upgrade your electronic connections with this High Temp Card Edge Connector in sleek black. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and contact points crafted from Copper Alloy, this connector ensures reliable performance even in challenging environments. Featuring two rows and 28 positions, it offers ample connectivity for your PCB needs. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. With an impressive operating temperature range of -40 to 105 °C, this connector is ideal for high-temp applications. Trust in its 3A amperage rating for efficient power transmission. Upgrade your electronic connections with this cutting-edge component.