887-028-520-602

Heilind Number:EDA887-028-520-602
Manufacturer:EDAC
Manufacturer Number:887-028-520-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-520-602

Detailed Description

Enhance your high-temperature PCB connectivity with this Black Card Edge Connector. Designed for durability and reliable performance, it features a single row layout with 28 positions and a pitch of .156 inches. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures robust insulation and protection. Each contact is made from Copper Alloy, guaranteeing efficient power transmission with an amperage rating of 3A. Suitable for straight mounting, this connector operates seamlessly within a wide temperature range from -40 to 105°C. Ideal for demanding applications, it meets stringent industry standards for quality and performance. Upgrade your board-to-board connections with this essential component.