887-028-520-603

Heilind Number:EDA887-028-520-603
Manufacturer:EDAC
Manufacturer Number:887-028-520-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-520-603

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector can withstand high temperatures ranging from -40 to 105 °C. Featuring a single row layout with 28 positions, it ensures efficient connectivity in compact spaces. The copper alloy contact material guarantees long-lasting durability, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for board-to-board PCB connections, this connector offers a secure and stable mount orientation. Trust in its 3A amperage rating for consistent power delivery. Upgrade your connectivity solutions with this essential component.