887-028-520-802

Heilind Number:EDA887-028-520-802
Manufacturer:EDAC
Manufacturer Number:887-028-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-520-802

Detailed Description

Enhance your high-temperature connectivity solutions with this robust Card Edge Connector. Designed for superior performance in demanding environments, it features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts for reliable power transmission. With a pitch of .156 inches and two rows of 28 positions, it offers ample connectivity options for your PCB applications. The straight mount orientation and compact design make it easy to integrate, while its wide operating temperature range of -40 to 105°C ensures suitability for various industrial settings. Elevate your connectivity game with this black-colored connector, a must-have in any engineer's toolkit.