887-028-520-808

Heilind Number:EDA887-028-520-808
Manufacturer:EDAC
Manufacturer Number:887-028-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-520-808

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. Its two rows of Copper Alloy contacts, featuring a pitch of .156 inches and row spacing of .2 inches, provide secure and reliable connectivity for your electronic components. With a total of 28 positions, this connector offers ample room for your PCB assemblies. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality even in extreme conditions. Trust in this connector for seamless board-to-board connections that meet the highest standards of performance and reliability.