887-028-521-102

Heilind Number:EDA887-028-521-102
Manufacturer:EDAC
Manufacturer Number:887-028-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-521-102

Detailed Description

Elevate your high-temperature connectivity with this sleek black Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission. With a single row layout and 28 positions, it offers seamless integration onto your PCB board. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operable in a wide temperature range from -40 to 105°C, this connector is engineered for resilience and longevity. Perfect for various electronic applications, it's a must-have for any professional setup.