887-028-521-107

Heilind Number:EDA887-028-521-107
Manufacturer:EDAC
Manufacturer Number:887-028-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-521-107

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector in sleek black. Designed for reliable performance, this connector features a single row with 28 positions, ensuring seamless integration in your setup. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for superior durability, while the contacts are made of Copper Alloy to guarantee efficient conductivity. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is maintained. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for high-temp environments. Whether you're working on industrial equipment or consumer electronics, this connector meets the highest standards for quality and performance, making it an essential component in your PCB assembly projects. Elevate your connectivity game with this top-of-the-line Card Edge Connector.