887-028-521-108

Heilind Number:EDA887-028-521-108
Manufacturer:EDAC
Manufacturer Number:887-028-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-521-108

Detailed Description

Enhance the performance of your high-temperature applications with our Black High Temp Card Edge Connector. Engineered for durability and reliability, this connector features a single row design with 28 positions and a pitch of .156 inches, ensuring seamless connectivity on your PCB. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, offering exceptional heat resistance and safety. Copper alloy contacts guarantee efficient power transmission, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is ideal for industrial and harsh environment use. Elevate your connectivity solutions with this essential component.