887-028-521-201

Heilind Number:EDA887-028-521-201
Manufacturer:EDAC
Manufacturer Number:887-028-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-521-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a current rating of 3 A, it guarantees reliable power transmission. Featuring two rows of copper alloy contacts with a pitch of .156 inches, and a row spacing of .2 inches, it offers seamless and efficient board-to-board connectivity. With 28 positions, it's ideal for multi-component setups. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures consistent performance even in extreme conditions. Upgrade your PCB connections with this essential component.