887-028-521-202

Heilind Number:EDA887-028-521-202
Manufacturer:EDAC
Manufacturer Number:887-028-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-521-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimum performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. With a current rating of 3 A, it offers efficient power transmission. Its two rows of copper alloy contacts, spaced at .156 inches with .2 inches between rows, provide seamless connection for up to 28 positions. The straight mount orientation makes installation straightforward. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this essential component.