887-028-521-204

Heilind Number:EDA887-028-521-204
Manufacturer:EDAC
Manufacturer Number:887-028-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-521-204

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for seamless integration in demanding environments. With a sleek and durable black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in high temperatures. Featuring two rows of 28 positions, it offers ample connectivity for your PCB setups. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is a robust choice for various applications. Its straight mount orientation further simplifies installation, making it an essential component in your electronic projects. Upgrade your connectivity solutions with this top-of-the-line connector.