887-028-521-207

Heilind Number:EDA887-028-521-207
Manufacturer:EDAC
Manufacturer Number:887-028-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-521-207

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts. With a current rating of 3 A, it ensures efficient power transmission across its 28 positions, organized in a dual-row layout with a pitch of .156 inches. Its straight mount orientation and broad operating temperature range of -40 to 105 °C make it versatile for various applications, particularly in PCB connections for seamless board-to-board communication. Trust in its quality build for consistent performance in demanding industrial settings.