887-028-521-208

Heilind Number:EDA887-028-521-208
Manufacturer:EDAC
Manufacturer Number:887-028-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-521-208

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a 3A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures safety and longevity. Featuring two rows of 28 positions each, made of robust Copper Alloy, it guarantees secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing enable precise installation on your boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications where durability is essential. Upgrade your connectivity solutions with this essential component.