887-028-521-212

Heilind Number:EDA887-028-521-212
Manufacturer:EDAC
Manufacturer Number:887-028-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-521-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This black connector boasts a 3 A amperage capacity, making it ideal for power-intensive applications. Crafted with housing material that meets UL 94V-0 Polyphenylene Sulfide standards, it ensures safety and durability. Featuring two rows with a total of 28 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise PCB connections. With a straight mount orientation, installation is a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic devices. Elevate your PCB connectivity with this essential component.