887-028-521-602

Heilind Number:EDA887-028-521-602
Manufacturer:EDAC
Manufacturer Number:887-028-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-521-602

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, a must-have component for your electronic devices. Designed for high-performance applications, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, ensuring reliable power transmission. With 28 positions and a pitch of .156 inches, it offers ample connectivity options for your circuit boards. The straight mount orientation and 1-row configuration make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees functionality in harsh environments. Upgrade your PCB connections with this black connector, perfect for a wide range of industrial applications.