887-028-521-603

Heilind Number:EDA887-028-521-603
Manufacturer:EDAC
Manufacturer Number:887-028-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-521-603

Detailed Description

Elevate your circuitry with our High Temp Card Edge Connector. Designed for optimal performance in challenging environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a current rating of 3A and contact material crafted from Copper Alloy, it ensures reliable power transmission. Boasting a single row layout with 28 positions and a pitch of .156 inches, it offers seamless integration for your PCB applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of setups. Upgrade your connectivity solutions with this essential component.