887-028-521-604

Heilind Number:EDA887-028-521-604
Manufacturer:EDAC
Manufacturer Number:887-028-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-521-604

Detailed Description

Experience seamless connectivity with our high temp card edge connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector guarantees durability and reliability. With a single row layout and 28 positions, it offers ample connectivity options for your PCB applications. The copper alloy contact material ensures efficient power transmission, while the .156 inch pitch and .2 inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for industrial and commercial use. Trust in our connector for a secure and efficient board-to-board connection.