887-028-521-608

Heilind Number:EDA887-028-521-608
Manufacturer:EDAC
Manufacturer Number:887-028-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-521-608

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for precision and durability, this connector guarantees seamless performance even in high-temperature environments, with an operating range from -40 to 105°C. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. Featuring a single row layout with 28 positions and a pitch of .156 inches, it offers optimal space-saving and efficient signal transfer. With a straight mount orientation and row spacing of .2 inches, installation is a breeze. Trust in our connector for seamless board-to-board PCB connections, meeting industry standards for quality and performance. Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for precision and durability, this connector guarantees seamless performance even in high-temperature environments, with an operating range from -40 to 105°C. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. Featuring a single row layout with 28 positions and a pitch of .156 inches, it offers optimal space-saving and efficient signal transfer. With a straight mount orientation and row spacing of .2 inches, installation is a breeze. Trust in our connector for seamless board-to-board PCB connections, meeting industry standards for quality and performance.