887-028-521-612

Heilind Number:EDA887-028-521-612
Manufacturer:EDAC
Manufacturer Number:887-028-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-521-612

Detailed Description

Enhance connectivity in high-temperature environments with our advanced High Temp Card Edge Connector. Designed for optimal performance, this black connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in the most demanding conditions. With a single row layout and 28 positions, it offers seamless integration for various applications. The contact material, Copper Alloy, guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting, it facilitates easy installation onto PCBs. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is essential for robust and efficient board-to-board connections in any project. Trust in its quality and performance to meet your connectivity needs with precision.