887-028-521-802

Heilind Number:EDA887-028-521-802
Manufacturer:EDAC
Manufacturer Number:887-028-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-521-802

Detailed Description

Elevate your circuitry connections with our High Temp Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is built to withstand high temperatures with a UL 94V-0 Polyphenylene Sulfide housing. Copper Alloy contacts ensure optimal conductivity, while a straight mount orientation offers easy installation. With 28 positions spread across 2 rows, it provides ample connectivity for your PCB needs. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a reliable choice for demanding applications. Upgrade your setup with this essential component, perfect for Board to Board PCB connections.