887-028-521-804

Heilind Number:EDA887-028-521-804
Manufacturer:EDAC
Manufacturer Number:887-028-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-521-804

Detailed Description

Introducing our high temperature card edge connector, a crucial component for seamless board-to-board PCB connectivity. Designed for optimal performance in demanding environments, this connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With a straight mount orientation and featuring two rows of 28 positions, it ensures efficient and secure connections. The copper alloy contact material guarantees reliable conductivity, while its black color adds a sleek touch to your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a dependable choice for a wide range of applications. Trust in this connector for durable and high-performance connectivity solutions.