887-028-521-812

Heilind Number:EDA887-028-521-812
Manufacturer:EDAC
Manufacturer Number:887-028-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-521-812

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts, each capable of handling up to 3A of power, it offers reliable connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing accommodate precise positioning, while the 28 available positions allow for versatile connectivity options. Engineered for seamless integration, this connector boasts a straight mount orientation, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in extreme conditions. Elevate your connectivity solutions with this essential component, perfect for a wide range of industrial and commercial applications.