887-028-523-101

Heilind Number:EDA887-028-523-101
Manufacturer:EDAC
Manufacturer Number:887-028-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-523-101

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for superior performance in demanding environments, this connector features a sleek black housing made from UL 94V-0 Polyphenylene Sulfide. With a single row layout and 28 positions, it offers ample space for your PCB needs. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your applications. Whether you're a hobbyist or a professional, this connector is a must-have for seamless board-to-board connections.