887-028-523-212

Heilind Number:EDA887-028-523-212
Manufacturer:EDAC
Manufacturer Number:887-028-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-523-212

Detailed Description

Enhance connectivity in high-temperature environments with this robust Card Edge Connector. Designed for efficiency and durability, it features a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing material. With two rows of 28 positions each, it ensures seamless data transmission. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide optimal performance. Operating flawlessly between -40 and 105°C, it's perfect for industrial applications. Trust in this connector for efficient board-to-board PCB connections.