887-028-523-802

Heilind Number:EDA887-028-523-802
Manufacturer:EDAC
Manufacturer Number:887-028-523-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-523-802

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black exterior and is equipped to handle up to 3A of power. Its housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With two rows of Copper Alloy contacts spaced at .156 inches and .2 inches apart, it offers seamless mating with your board. Featuring 28 positions in total, it's perfect for high-density applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Upgrade your connectivity game with this essential component.