887-028-523-808

Heilind Number:EDA887-028-523-808
Manufacturer:EDAC
Manufacturer Number:887-028-523-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-523-808

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and a robust housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of durable Copper Alloy contacts, it ensures reliable power delivery at a 3 A amperage. Featuring a pitch of .156 in and accommodating 28 positions, it offers seamless integration into your setup. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications, while its efficient design guarantees long-lasting functionality. Trust in our connector to deliver superior performance for all your board-to-board PCB connections.