887-028-523-812

Heilind Number:EDA887-028-523-812
Manufacturer:EDAC
Manufacturer Number:887-028-523-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-523-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-523-812

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and performance, this black connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in challenging conditions. With a current rating of 3 A, it supports efficient power transmission. The two rows of copper alloy contacts provide optimal signal integrity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration into PCB layouts. Boasting 28 positions, this connector facilitates secure board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for diverse applications in various industries. Upgrade your connectivity solutions with this essential component.