887-028-524-108

Heilind Number:EDA887-028-524-108
Manufacturer:EDAC
Manufacturer Number:887-028-524-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-524-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This essential component boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, providing both durability and fire resistance. With a single row configuration, it features 28 positions for seamless connectivity. The copper alloy contact material ensures reliable power transmission, while the .156-inch pitch and .2-inch row spacing offer efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for high-temperature applications. Whether you're a tech enthusiast or a professional, this connector is a must-have for your PCB assembly projects.