887-028-524-203

Heilind Number:EDA887-028-524-203
Manufacturer:EDAC
Manufacturer Number:887-028-524-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-524-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-524-203

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, it allows for secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the 28 positions offer ample connectivity options. Operating seamlessly at temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in our connector to deliver consistent power and signal transfer in your PCB assemblies.