887-028-524-208

Heilind Number:EDA887-028-524-208
Manufacturer:EDAC
Manufacturer Number:887-028-524-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-524-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-524-208

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a black finish and two rows of 28 positions each, it offers ample space for secure connections. The copper alloy contact material ensures efficient power transfer, supporting an amperage of 3 A. Boasting a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for seamless board-to-board connections that meet your high standards for performance and durability.