887-028-540-101

Heilind Number:EDA887-028-540-101
Manufacturer:EDAC
Manufacturer Number:887-028-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-540-101

Detailed Description

Enhance your high-temperature connectivity needs with our cutting-edge Card Edge Connector. Engineered for precision and durability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in extreme environments. With a single row design and 28 positions, it offers seamless integration for your PCB applications. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Designed for straight mounting orientation, it's perfect for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a testament to quality and innovation in the realm of electronic components. Elevate your connectivity solutions with this essential product.