887-028-540-102

Heilind Number:EDA887-028-540-102
Manufacturer:EDAC
Manufacturer Number:887-028-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-540-102

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row of 28 positions and a pitch of .156 inches, it offers efficient and secure board-to-board connectivity. The copper alloy contact material guarantees excellent conductivity, while the 3A amperage rating handles high-power applications with ease. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial use. Trust in its straight mount orientation for easy installation and maintenance, making it a valuable addition to your PCB assembly. Elevate your connectivity solutions with this essential component.