887-028-540-103

Heilind Number:EDA887-028-540-103
Manufacturer:EDAC
Manufacturer Number:887-028-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-540-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a reliable component designed for seamless board-to-board PCB integration. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both performance and longevity in high-temperature environments. Featuring a single row with 28 copper alloy contact positions, it offers efficient power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic applications. Upgrade your connectivity with this essential component.