887-028-540-108

Heilind Number:EDA887-028-540-108
Manufacturer:EDAC
Manufacturer Number:887-028-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-540-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this black connector features UL 94V-0 Polyphenylene Sulfide housing for superior durability. With a straight mount orientation and a pitch of .156 inches, it seamlessly integrates into your setup. The copper alloy contact material ensures reliable conductivity, while the 28 positions accommodate multiple connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable solution for your PCB connectivity needs. Ideal for applications where resilience and performance are paramount, this connector is a must-have in any electronic setup.