887-028-540-201

Heilind Number:EDA887-028-540-201
Manufacturer:EDAC
Manufacturer Number:887-028-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-540-201

Detailed Description

Upgrade your electronics with our high-temperature card edge connector in sleek black color. Designed for optimal performance, this connector boasts a 3A amperage rating and two rows of 28 positions for seamless connectivity. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable copper alloy contacts, it ensures long-lasting durability and efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for your PCB connections. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Perfect for board-to-board PCB connections, this connector is a must-have for any electronic setup. Elevate your connectivity game with this essential component.