887-028-540-802

Heilind Number:EDA887-028-540-802
Manufacturer:EDAC
Manufacturer Number:887-028-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-540-802

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a contact material of Copper Alloy, ensuring reliable conductivity. With a housing material of UL 94V-0 Polyphenylene Sulfide, it guarantees durability even in high-temperature environments. Featuring two rows and a pitch of .156 inches, it offers seamless integration for your electronic projects. With 28 positions and a straight mount orientation, it provides versatility in connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications in the electronics industry. Trust in its quality to deliver superior performance for your board-to-board PCB connections.