887-028-540-803

Heilind Number:EDA887-028-540-803
Manufacturer:EDAC
Manufacturer Number:887-028-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-540-803

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable power transmission. With a 3A amperage rating and a wide operating temperature range of -40 to 105 °C, it offers dependable functionality in diverse applications. Its black color and straight mount orientation make for easy integration, while the 28 positions spread across two rows provide ample connectivity options. Perfect for board-to-board PCB connections, this connector with a .156-inch pitch and .2-inch row spacing guarantees secure and efficient data transfer. Elevate your connectivity solutions with this essential component.